Samsung K4S281632K-UL75000 technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Samsung K4S281632K-UL75000 to view detailed technical specifications.
No datasheet is available for this part.