
Zener Voltage V = 47 / Zener Current mA = 101 / Configuration = Single / Zener Impedance Ohm = 25 / Power Dissipation (Pd) W = 5 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-201 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 30 / Thermal Resistance K/W = 25

Zener Voltage V = 7.2 / Zener Current mA = 69 / Configuration = Single / Zener Impedance Ohm = 30 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOD-123F / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 250

Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 500 / Reverse Current Max. uA = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 44 / Capacitance pF = 80 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-15 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Thermal Resistance K/W = 45 / Reflow Temperature Max. °C = 260

Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 750 / Reverse Current Max. mA = 10 / Capacitance pF = 80 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-15 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Thermal Resistance K/W = 45 / Reflow Temperature Max. °C = 260

Configuration = Single / Peak Average Forward Current (If(AV)) mA = 15 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 2.2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Package Type = SOD-80C / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Configuration = Dual / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 175 / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Capacitance pF = 2 / Thermal Resistance K/W = 400

Weidmüller 9526970000, K61 (KEMA) Diecast Aluminium Enclosure, 91 x 260 x 160 mm

Zener Voltage V = 19.1 / Zener Current mA = 26 / Configuration = Single / Zener Impedance Ohm = 18 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = DO-35 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 300
Zener Voltage V = 46 / Zener Current mA = 7 / Configuration = Single / Zener Impedance Ohm = 150 / Power Dissipation (Pd) mW = 300 / Reverse Current nA = 50 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 420

Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 400 / Reverse Current Max. uA = 2.3 / Peak Non-Repetitive Surge Current (Itsm) mA = 300 / Capacitance pF = 10 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-80C / Pins = 2 / Mounting Type = Surface Mount / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 320 / Reflow Temperature Max. °C = 260
LABFACILITY FINE GGE TEFLONWIRE K 1M (Z0-PFA-K-1) Thermocouple, Fine Gauge Exposed Welded Tip, K, -75 C, 260 C, 1 m
LABFACILITY FINE GGE TEFLONWIRE K 2M (Z0-PFA-K-2) Thermocouple, Fine Gauge Exposed Welded Tip, K, -75 C, 260 C, 2 m

Zener Voltage V = 160 / Zener Current mA = 12 / Configuration = Single / Zener Impedance Ohm = 110 / Power Dissipation (Pd) W = 2 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-41 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Reflow Temperature Max. °C = 260 / Test Current mA = 5 / Thermal Resistance K/W = 45
LABFACILITY FINE GGE TEFLONWIRE K 0.5M Z0-PFA-K-0.5 Thermocouple, Fine Gauge Exposed Welded Tip, K, -75 C, 260 C, 500 mm
Zener Voltage V = 18 / Zener Current mA = 264 / Configuration = Single / Zener Impedance Ohm = 2.5 / Power Dissipation (Pd) W = 5 / Reverse Current nA = 500 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-201 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 70 / Thermal Resistance K/W = 25