
TE Connectivity JWS-117-8 technical specifications.
| Package/Case | SIP |
| Coil Current | 22.7mA |
| Coil Resistance | 530R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | No |
| Series | JWS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JWS-117-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.