This DPST rocker switch features a maximum current rating of 16 amps at 250 volts AC, meeting CSA/UL standards for electrical life of 10,000 cycles. The switch also boasts a mechanical life of 50,000 cycles. It is designed for screw mount applications and can operate within a temperature range of -25 to 85 degrees Celsius.
Panasonic AJ922012ZH9F technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 16@250VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Electrical Life | 10000@(CSA/UL)Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AJ922012ZH9F to view detailed technical specifications.
No datasheet is available for this part.