The Honeywell SSCMRNN001BG5A5 is an 8-pin surface-mount pressure sensor designed for gage pressure measurement within the 0 to 1 bar range. Operating from a supply voltage of 4.75 to 5.25 volts, this device is capable of withstanding an overload pressure of up to 2 bar. The SSCMRNN001BG5A5 features an accuracy of ±0.25 and a response time of 0.46 seconds. It is suitable for use in air or gas media and is specified to operate within the temperature range of -40 to 85°C.
Honeywell SSCMRNN001BG5A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell SSCMRNN001BG5A5 to view detailed technical specifications.
No datasheet is available for this part.