
LDO Voltage Regulators Low Drop Voltage Regulator 8.5V
Infineon TLE4274V85XK technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 400mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
