The MWDM6L-15SCBRR5-.172513 is a 15-contact right-angle micro D-subminiature SKT connector from Glenair. It features a terminal pitch of 0.64 and a termination method of solder. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 150 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 3 amps.
Glenair MWDM6L-15SCBRR5-.172513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM6L-15SCBRR5-.172513 to view detailed technical specifications.
No datasheet is available for this part.