RESISTOR, WIRE WOUND, 11W, 5%, 200ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity 1623748-1 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 5 |
| Manufacturer Series | ER |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1623748-1 to view detailed technical specifications.
No datasheet is available for this part.