Kemet's C052G430J2G5CM7301 is a multilayer ceramic capacitor with a capacitance of 43pF and a tolerance of 5%. It has a voltage rating of 200V and is available in a molded package type. The capacitor is designed for through hole mounting and has a height of 4.83mm and a lead diameter of 0.64mm. It operates within a temperature range of -55°C to 125°C and is packaged in tape and reel with 1700 units per package.
Kemet C052G430J2G5CM7301 technical specifications.
| Capacitance | 43pF |
| Package/Case | Molded |
| Height | 4.83mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.08mm |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C052 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C052G430J2G5CM7301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.