Panasonic JQ1AP-6V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1AP-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
