
General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration and a 5A contact current rating. Operates with a 9V DC coil voltage, 22.2mA coil current, and 405 Ohm coil resistance, consuming 200mW of power. Contact material includes Tin, Silver, and Cadmium, with AC and DC voltage ratings of 250V and 110V respectively. Through-hole mounting with PC pin termination, offering 5ms operate time and 2ms release time.
Panasonic JQ1A-9V technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Mechanical, Electrical |
| Weight | 7g |
| Width | 15.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1A-9V to view detailed technical specifications.
No datasheet is available for this part.
