
NKK Switches JPM26B technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPM26B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
