Vishay JPAD5 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 10A |
| Forward Current | 10mA |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | -5pA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | No |
| Termination | Through Hole |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay JPAD5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.