Calogic JPAD20 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Power Dissipation-Max | 0.36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.90.00.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Calogic JPAD20 to view detailed technical specifications.
No datasheet is available for this part.