Eaton JPA-3 technical specifications.
| Current Rating | 30A |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating | 600V |
| Weight | 2oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JPA-3 to view detailed technical specifications.
No datasheet is available for this part.