
Panduit JP2WP2-L20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Depth | 42mm |
| Length | 95mm |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2WP2-L20 to view detailed technical specifications.
No datasheet is available for this part.