Panduit JP2WP-L2 technical specifications.
| Color | Red |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2WP-L2 to view detailed technical specifications.
No datasheet is available for this part.