
Panduit JP2SBC87R-L20 technical specifications.
| Color | Black |
| Height | 6.7inch |
| Length | 5.62inch |
| Material | Nylon, Steel, Polyamide, PA66 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Stronghold™, J-Pro™ |
| Weight | 25.214lb |
| Width | 1.8inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2SBC87R-L20 to view detailed technical specifications.
No datasheet is available for this part.
