Panduit JP2HBC25R-L20 technical specifications.
| Color | Black |
| Material | Nylon |
| Packaging | Bulk |
| Weight | 17.47lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2HBC25R-L20 to view detailed technical specifications.
No datasheet is available for this part.