
Panduit JP2DW-L6 technical specifications.
| Color | Blue |
| Material | Nylon, Steel, Polyamide, PA66 |
| Mount | Clip |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Stronghold™, J-Pro™ |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Panduit JP2DW-L6 to view detailed technical specifications.
No datasheet is available for this part.