The T86C106M010HSSS is a 10uF surface mount tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It has a standard ESR of 1.8 and a leakage current of 1. The capacitor operates over a temperature range of -55°C to 125°C and is available in a 6032-28 package. It meets the requirements for solid tantalum capacitors and is constructed with a flat construction style.
Vishay T86C106M010HSSS technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.8Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.