Digi International JP2A1-C2C-6F technical specifications.
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Digi International JP2A1-C2C-6F to view detailed technical specifications.
No datasheet is available for this part.