Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK Switches JF15RP2GE technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Height | 5.7mm |
| Illumination Type | LED, Illuminated |
| Length | 22.8mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP2GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.