This is a tactile switch with a nylon actuator material and silver contact plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is designed for through hole mounting and has a mechanical life of 500,000 cycles. It is also RoHS compliant and lead free.
NKK Switches JF15RP2CC technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP2CC to view detailed technical specifications.
No datasheet is available for this part.