Ultra-thin, process-sealed tactile switch featuring SPST-NO circuitry and Off-Mom function. Rated for 0.05A at 24VDC, this through-hole mounted switch has a 5.08mm actuator height and a 17.7mm diameter outline. The round, orange nylon actuator offers a 300gf operating force and 0.4mm travel. Contact material is silver-plated bronze, with PC pin terminations. Mechanical life is 500,000 cycles, operating between -25°C and 85°C.
NKK Switches JF15CP2D technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15CP2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
