Vishay JANTX2N4856 technical specifications.
| Element Configuration | Single |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay JANTX2N4856 to view detailed technical specifications.
No datasheet is available for this part.