Texas Instruments J54LVTH162374WD technical specifications.
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments J54LVTH162374WD to view detailed technical specifications.
No datasheet is available for this part.