N-channel enhancement mode power MOSFET with a maximum drain-source voltage of 2500V and continuous drain current of 0.2A. Features a 3-pin PLUS220 SMD package for surface mounting, with a maximum power dissipation of 83000mW. Operates across a wide temperature range from -55°C to 150°C.
Littelfuse IXTV02N250S technical specifications.
| Package/Case | PLUS220 SMD |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 11(Max) |
| Package Width (mm) | 15(Max) |
| Package Height (mm) | 4.7(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 2500V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 0.2A |
| Maximum Gate Threshold Voltage | 4.5V |
| Maximum Drain Source Resistance | 450000@10VmOhm |
| Typical Gate Charge @ Vgs | 7.4@10VnC |
| Typical Gate Charge @ 10V | 7.4nC |
| Typical Input Capacitance @ Vds | 116@25VpF |
| Maximum Power Dissipation | 83000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse IXTV02N250S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.