N-Channel Power MOSFET featuring 180A continuous drain current and 100V drain-source voltage. This single-element, silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low 0.01ohm on-resistance. Designed for high-power applications, it operates up to a maximum temperature of 175°C and is housed in a 3-pin TO-264AA package.
Littelfuse IXTK180N15P technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXTK180N15P to view detailed technical specifications.
No datasheet is available for this part.