This Amphenol GTC00AF24-7S(RDS)(LC) is a wall mount circular connector with 16 contacts, terminated by crimping, and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is designed for use in applications requiring high voltage and temperature resistance.
Amphenol GTC00AF24-7S(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00AF24-7S(RDS)(LC) to view detailed technical specifications.
No datasheet is available for this part.