Search Results for "ixfa130n10t2 Inchange Semiconductor Company"
Filters
IXFA130N10T2
Ixys
130A 100V TrenchT2 MOSFET, TO-263-3, -55°C to 175°C
Datasheet
TO-263AA, 3 PIN
Transferred
Package/Case:
TO-263-3
Continuous Drain Current (ID):
130A
Drain to Source Voltage (Vdss):
100V
Input Capacitance:
6.6nF
Distributor
Stock
1+
10+
50+
100+
Tme
50
$5.78
$5.03
$3.78
$3.32
IXFA130N10T2
Littelfuse
Power Field-Effect Transistor,
Datasheet
,
Active