Texas Instruments ISO7720FDW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7720FDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.