
CMOS digital isolator, 4 unidirectional channels, 150Mbps data rate, 2.7V to 5V supply voltage. Features 10.5ns propagation delay, 2ns pulse width distortion, and 7ns turn-on delay. Packaged in a 16-pin SOIC, measuring 10.3mm x 7.5mm x 2.65mm, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments ISO7640FMDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 399mW |
| Propagation Delay | 10.5ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Thickness | 2.35mm |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7640FMDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
