Switch Rocker ON OFF (ON) SPDT Wire Lead Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Carling Technologies LS1575-03-BL-WH-018 technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies LS1575-03-BL-WH-018 to view detailed technical specifications.
No datasheet is available for this part.