
Industrial temperature grade real-time clock (RTC) IC with embedded crystal, offering ±5ppm accuracy. Features a 20-terminal dual inline package (DIP) with dimensions of 4mm width and 5.5mm length. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 3V, supporting a range of 2.7V to 5.5V. This timer and real-time clock component is designed for precise timekeeping applications.
Renesas ISL12020MIRZ-T7A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N20 |
| Width | 4 |
| Length | 5.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL12020MIRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.