Search Results for "isd8101ryi nuvoton technology corporation"
Filters
ISD8101RYI
Nuvoton
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin SOP
Datasheet
Not Recommended for New Design
Package/Case:
SOP
Max Operating Temperature:
85°C
Min Operating Temperature:
-40°C
Min Supply Voltage:
2.4V