Surface mount fixed inductor with 100µH inductance and 10% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a ferrite core. Operates across a temperature range of -55°C to 125°C, with a maximum DC current rating of 80mA and a DC resistance of 12 Ohms. The 1210 case size (3225 metric) offers a Q factor of 30 at 796kHz.
Vishay ISC1210ER101K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 115mA |
| DC Current | 80mA |
| DC Resistance (DCR) | 12R |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 80mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER101K to view detailed technical specifications.
No datasheet is available for this part.