
N-Channel Power MOSFET, TO-247-3 package, featuring a 200V drain-source voltage (Vdss) and 20A continuous drain current (ID). Offers a low 180mΩ drain-source resistance (Rds On Max) and 150W maximum power dissipation. Operates from -55°C to 150°C with fast switching characteristics including 14ns turn-on delay and 36ns fall time. Designed for through-hole mounting.
Vishay IRFP240 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Resistance | 180mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 180mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 200V |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFP240 to view detailed technical specifications.
No datasheet is available for this part.
