This D-Subminiature connector features 21 SKT contacts with a 1.27mm pitch, arranged in two rows. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 150°C. The connector is rated for a maximum current of 3A.
Axon Cable M83513/13-C01CP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Axon Cable M83513/13-C01CP to view detailed technical specifications.
No datasheet is available for this part.