
Single-channel instrumentation amplifier featuring a 600kHz -3dB bandwidth and 60dB voltage gain. Offers a low input offset voltage of 40µV and 10GΩ input resistance. Boasts high common mode rejection ratio (CMRR) of 88dB and power supply rejection ratio (PSRR) of 140dB. Operates from ±1.35V to ±18V dual supply or 2.7V to 36V single supply. Surface mountable in a VSSOP package with a 1.5V/µs slew rate.
Texas Instruments INA827AIDGKR technical specifications.
| -3db Bandwidth | 600kHz |
| Bandwidth | 600kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 88dB |
| Height | 1.07mm |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 40uV |
| Input Resistance | 10GR |
| Input Voltage Noise Density | 17nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 200uA |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 200uA |
| Thickness | 970um |
| Voltage Gain | 60dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA827AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.