Texas Instruments INA333SKGD2 technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | DIE |
| Input Bias Current | 70pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 40mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Quiescent Current | 198uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333SKGD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.