
Single-channel instrumentation amplifier featuring a 150kHz bandwidth and 100dB common mode rejection ratio. Offers a low input bias current of 200pA and a 10µV input offset voltage, with a high 100GΩ input resistance. Operates from a 1.8V to 5.5V supply, providing a 40mA output current per channel. Packaged in an 8-pin WSON with a low profile of 0.8mm, this RoHS compliant component is ideal for precision signal conditioning.
Texas Instruments INA333AIDRGT technical specifications.
| -3db Bandwidth | 150kHz |
| Bandwidth | 150kHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 150kHz |
| Height | 0.8mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 40mA |
| Output Voltage | 1.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Thickness | 730um |
| Weight | 0.000384oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333AIDRGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
