
Precision instrumentation amplifier featuring 25µV input offset voltage and 100dB common mode rejection ratio. Offers a 150kHz -3dB bandwidth and 0.16V/µs slew rate. Designed for low-power operation with a nominal supply current of 50µA. Housed in an 8-SON package, this lead-free, RoHS-compliant component operates from 1.8V to 5.5V supply voltages and across a -40°C to 125°C temperature range.
Texas Instruments INA333AIDRGR technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | SON |
| Common Mode Rejection Ratio | 100dB |
| Height | 800um |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resistance | 100GR |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Thickness | 730um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333AIDRGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
