
Precision instrumentation amplifier featuring low power consumption and zero-drift characteristics. Offers a 100dB common mode rejection ratio and a 25µV input offset voltage. With 100 GΩ input resistance and 200pA input bias current, it operates from a 1.8V to 5.5V supply range. This single-channel amplifier provides a 150kHz -3dB bandwidth and a 0.16V/µs slew rate, housed in a VSSOP package.
Texas Instruments INA333AIDGKRG4 technical specifications.
| -3db Bandwidth | 150kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 25uV |
| Input Resistance | 100GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA333 |
| Slew Rate | 0.16V/µs |
| Weight | 0.000935oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333AIDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
