
Single-supply, low-power CMOS instrumentation amplifier with a 2MHz -3dB bandwidth and 5V/µs slew rate. Features 80dB common-mode rejection ratio, 250µV input offset voltage, and 10pA input bias current. Operates from a 2.5V to 5.5V supply with a nominal supply current of 415µA. Housed in an 8-VSSOP package, this RoHS compliant component offers 60dB voltage gain and 48mA output current per channel, suitable for operation between -55°C and 125°C.
Texas Instruments INA331AIDGKTG4 technical specifications.
| -3db Bandwidth | 2MHz |
| Bandwidth | 2MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 250uV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 415uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 415uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 48mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 415uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA331AIDGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
