General purpose signal amplifier IC featuring a 1kHz bandwidth and 1kHz gain bandwidth product. Offers a low input bias current of 200pA and an input offset voltage of 60µV. Operates from a 2.7V to 5.5V supply with a typical operating supply current of 2.6mA. Provides 25mA output current per channel and a 1V/µs slew rate. Packaged in a VSSOP for surface mount applications.
Texas Instruments INA330AIDGSTG4 technical specifications.
| -3db Bandwidth | 1kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA330 |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA330AIDGSTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
