
Precision, low-drift CMOS instrumentation amplifier featuring 1kHz bandwidth and 100dB common-mode rejection ratio. Offers 10GR input resistance, 2nA input bias current, and 100µV input offset voltage. Operates from 2.7V to 5.5V supply with 2.4mA quiescent current. Delivers 25mA output current per channel and 80dB voltage gain. Packaged in an 8-VSSOP for surface-mount termination, with a temperature range of -40°C to 85°C.
Texas Instruments INA326EA/250G4 technical specifications.
| -3db Bandwidth | 1kHz |
| Bandwidth | 1kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 10GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 25mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93.98dB |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10GR |
| RoHS Compliant | Yes |
| Supply Current | 3.4mA |
| Termination | SMD/SMT |
| Thickness | 970um |
| Voltage Gain | 80dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA326EA/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
