
Triple channel current and voltage monitor with 13-bit resolution and I2C output. Features AEC-Q100 automotive qualification, operating from a 2.7V to 5.5V supply. This integrated circuit offers alerts and supports a maximum operating temperature of 125°C. Housed in a 16-VQFN package with dimensions of 4mm x 4mm.
Texas Instruments INA3221AQRGVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA3221AQRGVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.