
Instrumentation amplifier featuring 500kHz bandwidth and 500µV input offset voltage. Offers 10pA input bias current, 10000GΩ input resistance, and 90dB common mode rejection ratio. Operates from 2.5V to 5.5V supply with 40µA quiescent current and 0.4V/µs slew rate. This single-channel amplifier is housed in a VSSOP package, RoHS compliant, and suitable for operation between -55°C and 125°C.
Texas Instruments INA321E/2K5 technical specifications.
| Bandwidth | 500kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 10000GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA321 |
| Slew Rate | 0.4V/µs |
| Supply Current | 60uA |
| Voltage Gain | 60dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA321E/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
