
High-precision current sense amplifier with integrated comparator. Features a 36V maximum supply voltage and 550kHz bandwidth. Offers a 4V/µs slew rate and 120dB common-mode rejection ratio. Operates across an automotive temperature range of -40°C to 125°C. Housed in an 8-terminal VSSOP package with dimensions of 3mm x 3mm.
Texas Instruments INA301A3IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 35 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 450 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA301A3IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.